
* Images are for reference only
TS3431AILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS3431AILT
- JLCPCB Part #
- C283420
- Package
- SOT-23-3L
- Description
- -40℃~+125℃@(Ta) 1.24V~24V 100mA 100ppm/℃ Adjustable Parallel ±1% SOT-23-3L Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3644
10+
$0.2900
30+
$0.2581
100+
$0.2184
500+
$0.2006
1000+
$0.1900
3000+
$0.1877
6000+
$0.1863
Related Products
Welcome back, may I help you?