
* Images are for reference only
TS334IPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS334IPT
- JLCPCB Part #
- C2971028
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.6V~5V 1nA 20uA 210ns 25nA 4.5uV/℃ 500uV 68dB Four channels Open Drain Rail-to-Rail Input TSSOP-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.1899
10+
$1.8686
30+
$1.6019
100+
$1.3962
500+
$1.3030
1000+
$1.2629
Related Products
Welcome back, may I help you?