
* Images are for reference only
TS1871ILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS1871ILT
- JLCPCB Part #
- C2058456
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.5mV 1.6MHz 1.8V~6V 27nV/√Hz@1kHz 2uV/℃ 30nA 400uA 40nA 540V/ms 65mA 6V 77dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.5269
10+
$1.4932
30+
$1.4707
100+
$1.3808
Related Products
Welcome back, may I help you?