
* Images are for reference only
L79L05ACUTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L79L05ACUTR
- JLCPCB Part #
- C157511
- Package
- SOT-89-3
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 30V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative Over Current Protection、Short Circuit Protection、Thermal Shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 26
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3544
50+
$0.2924
150+
$0.2658
500+
$0.2327
2500+
$0.2178
5000+
$0.2090
Related Products
Welcome back, may I help you?