
* Images are for reference only
TL1431ACCT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TL1431ACCT
- JLCPCB Part #
- C2157052
- Package
- SOT-323-6L
- Description
- -20℃~+70℃@(Ta) 100mA 2.5V~36V 90ppm/℃ Adjustable Parallel ±0.25% SOT-323-6L Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3471
200+
$0.1344
500+
$0.1297
1000+
$0.1273
Related Products
Welcome back, may I help you?