
* Images are for reference only
TDA7388A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7388A
- JLCPCB Part #
- C2969964
- Package
- Flexiwatt-27
- Description
- -40℃~+105℃ 190mA 4-Channel 42Wx4@4Ω 65dB 8V~18V Automatic mute/no-noise switch、Enable/shutdown function、ESD protection Class AB Flexiwatt-27 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6215
10+
$5.4910
30+
$5.4041
100+
$5.3171
Related Products
Welcome back, may I help you?