
* Images are for reference only
T810-600B
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- T810-600B
- JLCPCB Part #
- C2965375
- Package
- DPAK
- Description
- -40℃~+125℃ 1 TRIAC 1.3V 10mA 1W 600V 80A@50Hz 8A DPAK Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.4919
10+
$2.0892
30+
$1.8379
100+
$1.5802
500+
$1.4642
1000+
$1.4143
Related Products
Welcome back, may I help you?