
* Images are for reference only
1.5KE6V8A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE6V8A
- JLCPCB Part #
- C1666008
- Package
- DO-201
- Description
- 1.5kW 13.4V 1mA 5.8V 6.8V 746A@8/20us TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1183
10+
$0.9252
30+
$0.8287
100+
$0.7322
Related Products
Welcome back, may I help you?