This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STU10N60M2

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STU10N60M2
JLCPCB Part #
C5931944
Package
TO-251(IPAK)
Description
-55℃~+150℃ 1 N-channel 13.5nC@10V 400pF 4V 600V 600mΩ@10V 7.5A 85W TO-251(IPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7103
225+ $1.4803
525+ $1.4321
975+ $1.4065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons