
* Images are for reference only
SPC584C70E5QM01X
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SPC584C70E5QM01X
- JLCPCB Part #
- C7012132
- Package
- eTQFP-144(20x20)
- Description
- -40℃~+125℃ 128KB 12bit 180MHz 2MB 32 Bit 3V~5.5V 448KB Built-in+External FLASH Freescale Series eTQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8721
200+
$9.5254
500+
$9.2075
800+
$9.0502
Welcome back, may I help you?