
* Images are for reference only
STTH810G-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH810G-TR
- JLCPCB Part #
- C2970857
- Package
- D2PAK
- Description
- 1kV 2V@8A 5uA@1000V 85ns 8A D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6961
10+
$0.6784
30+
$0.6671
100+
$0.6542
Related Products
Welcome back, may I help you?