
* Images are for reference only
1.5KE30CA
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE30CA
- JLCPCB Part #
- C2802065
- Package
- DO-201
- Description
- 1.5kW 1uA 2.9nF 25.6V 28.5V 36A 41.5V Bidirectional IEC 61000-4-2 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4207
10+
$0.3260
30+
$0.2858
100+
$0.2361
600+
$0.2136
1200+
$0.1991
Related Products
Welcome back, may I help you?