
* Images are for reference only
STTH30RQ06D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH30RQ06D
- JLCPCB Part #
- C2971432
- Package
- TO-220-2
- Description
- 1 Independent 1.85V@30A 30A 30ns 40uA 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.7051
10+
$1.6665
30+
$1.6409
100+
$1.6152
Related Products
Welcome back, may I help you?