
* Images are for reference only
STTH30R02DJF-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH30R02DJF-TR
- JLCPCB Part #
- C501066
- Package
- Power-FLAT(5x6)
- Description
- 1 Independent 10uA@200V 1V@30A 200V 300A 30A 38ns Power-FLAT(5x6) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.9616
10+
$2.5298
30+
$2.2607
100+
$1.9852
500+
$1.8611
1000+
$1.8063
Related Products
Welcome back, may I help you?