
* Images are for reference only
STTH2003CT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH2003CT
- JLCPCB Part #
- C188340
- Package
- TO-220
- Description
- 1 Pair Common Cathode 1.25V@10A 10A 110A 20uA@300V 300V 35ns TO-220 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 261
In-stock Item Pricing
Qty Unit Price
1+
$1.3552
10+
$1.1264
50+
$0.9120
100+
$0.7686
500+
$0.7058
1000+
$0.6768
Related Products
Welcome back, may I help you?