
* Images are for reference only
STTH16L06CT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH16L06CT
- JLCPCB Part #
- C222388
- Package
- TO-220
- Description
- 1 Pair Common Cathode 1.8V@8A 10A 120A 40ns 600V 8uA@600V TO-220 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.8911
10+
$1.6043
50+
$1.3563
100+
$1.1743
500+
$1.0905
1200+
$1.0551
Related Products
Welcome back, may I help you?