This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STQ1HN60K3-AP

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STQ1HN60K3-AP
JLCPCB Part #
C5909896
Package
TO-92-3
Description
-55℃~+150℃ 1 N-channel 140pF 2pF 3W 4.5V 400mA 600V 9.5nC@10V TO-92-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7386
200+ $0.2955
500+ $0.2858
1000+ $0.2810

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons