
* Images are for reference only
STPS30100ST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS30100ST
- JLCPCB Part #
- C172485
- Package
- TO-220
- Description
- 1 Independent 100V 175uA@100V 300A 30A 800mV@30A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.5292
10+
$1.2955
30+
$1.1682
100+
$1.0232
500+
$0.9604
1000+
$0.9314
Related Products
Welcome back, may I help you?