
* Images are for reference only
STP11NM50N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP11NM50N
- JLCPCB Part #
- C7324984
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 19nC@10V 2pF 470mΩ@10V 4V 500V 547pF 70W 8.5A TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1227
200+
$1.2459
500+
$1.2042
1000+
$1.1833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?