
* Images are for reference only
STMPS2242TTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STMPS2242TTR
- JLCPCB Part #
- C2150187
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 105mΩ 2 2.7V~5.5V 500mA Active Low High Side Switch MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7530
200+
$0.2922
500+
$0.2810
1000+
$0.2762
Related Products
Welcome back, may I help you?