
* Images are for reference only
STM8S105K6B6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S105K6B6
- JLCPCB Part #
- C1340411
- Package
- SDIP-32
- Description
- -40℃~+85℃ 10bit 16MHz 1KB 2.95V~5.5V 25 2KB 32KB 8 Bit Built-in FLASH STM8 SDIP-32 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5824
200+
$0.6123
500+
$0.5914
1000+
$0.5801
Related Products
Welcome back, may I help you?