
* Images are for reference only
STM8AL3168TAY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AL3168TAY
- JLCPCB Part #
- C2977605
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.65V~3.6V 16MHz 1KB 2KB 32KB 41 8 Bit Built-in FLASH STM8 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5778
250+
$2.1594
500+
$2.0823
1000+
$2.0453
Related Products
Welcome back, may I help you?