
* Images are for reference only
STM8AL3136UCX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AL3136UCX
- JLCPCB Part #
- C529450
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.65V~3.6V 12bit 12bit 16MHz 1KB 2KB 30 8 Bit 8KB Built-in FLASH STM8A QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9826
10+
$2.9181
30+
$2.8762
100+
$2.8327
Welcome back, may I help you?