
* Images are for reference only
STEC01PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STEC01PUR
- JLCPCB Part #
- C2965227
- Package
- VFQFN-16(3x3)
- Description
- -40℃~+85℃ 12mΩ 2.2V~5V 7A Low Side Switch Under-voltage lockout、Over temperature protection VFQFN-16(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.9631
10+
$1.9180
30+
$1.8874
100+
$1.8569
Related Products
Welcome back, may I help you?