
* Images are for reference only
STM8AF6226TCY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF6226TCY
- JLCPCB Part #
- C2970063
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 10bit 16MHz 1KB 28 3V~5.5V 640Byte 8 Bit 8KB Built-in FLASH STM8A LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2645
250+
$7.4554
500+
$7.1937
1000+
$7.0637
Related Products
Welcome back, may I help you?