This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM8AF52A6UCY

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM8AF52A6UCY
JLCPCB Part #
C443977
Package
UFQFPN-32(5x5)
Description
-40℃~+125℃ 10bit 128KB 24MHz 25 2KB 3V~5.5V 6KB 8 Bit Built-in FLASH STM8A UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 2940

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $4.9532
10+ $4.8340
30+ $4.7550
100+ $4.6761

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons