
* Images are for reference only
STM8AF5268TCY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF5268TCY
- JLCPCB Part #
- C1338486
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 10bit 1KB 24MHz 32KB 38 3V~5.5V 6KB 8 Bit Built-in FLASH STM8A LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.8320
10+
$6.6757
30+
$6.5710
100+
$6.4646
Related Products
Welcome back, may I help you?