
* Images are for reference only
STM32H742ZGT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H742ZGT6
- JLCPCB Part #
- C730177
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.62V~3.6V 114 12bit 16bit 1MB 32 Bit 480MHz 688KB ARM Cortex-M7 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2519
200+
$7.4507
360+
$7.1897
1080+
$7.0592
Welcome back, may I help you?