
* Images are for reference only
STM6710LWB7F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6710LWB7F
- JLCPCB Part #
- C3688410
- Package
- SOT-23-6
- Description
- -40℃~+105℃@(TA) 1V~5.5V 200ms 35uA 4 620mV Active Low Manual reset input Open Drain Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3177
10+
$2.8118
30+
$2.5105
100+
$2.2059
500+
$2.0657
1000+
$2.0029
Related Products
Welcome back, may I help you?