
* Images are for reference only
STM6600DQ25DM6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6600DQ25DM6F
- JLCPCB Part #
- C2066772
- Package
- TDFN-12(2x3)
- Description
- -40℃~+85℃ 1 1.6V~5.5V 240ms 3.3V 600nA Active Low No Open Drain Power Supervisor Yes TDFN-12(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.9052
10+
$2.8408
30+
$2.7973
100+
$2.7538
Related Products
Welcome back, may I help you?