
* Images are for reference only
STM32WLE5CBU6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32WLE5CBU6TR
- JLCPCB Part #
- C5909872
- Package
- UFQFPN-48(7x7)
- Description
- -148dBm -40℃~+105℃ 1.8V~3.6V 150MHz~960MHz 21mA 22dBm 300Kbps 4.47mA ISM SPI、USART、UART、ADC、I2C、IrDA、JTAG、I2S、PWM UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2879
200+
$4.9033
500+
$4.7389
1000+
$4.6583
Related Products
Welcome back, may I help you?