
* Images are for reference only
STM32U595ZJT6Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U595ZJT6Q
- JLCPCB Part #
- C18212184
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.71V~3.6V 106 160MHz 2.5MB 32 Bit 4MB ARM Cortex-M33 Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$18.2078
30+
$17.0799
Welcome back, may I help you?