
* Images are for reference only
STM32L053C8T7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L053C8T7
- JLCPCB Part #
- C1339355
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.65V~3.6V 12bit 12bit 2KB 32 Bit 32MHz 37 64KB 8KB ARM Cortex-M0+ Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$13.4915
10+
$12.8712
30+
$11.7996
100+
$10.8635
Related Products
Welcome back, may I help you?