
* Images are for reference only
STM32L010RBT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L010RBT6TR
- JLCPCB Part #
- C3230889
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 20KB 32 Bit 32MHz 51 512Byte ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6934
200+
$1.0424
500+
$1.0054
1000+
$0.9878
Related Products
Welcome back, may I help you?