
* Images are for reference only
STM32H7S3L8H6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H7S3L8H6
- JLCPCB Part #
- C22808551
- Package
- TFBGA-225(13x13)
- Description
- -40℃~+85℃ 1.71V~3.6V 150 32 Bit 600MHz 616KB 64KB ARM Cortex-M7F Built-in+External FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Hardware CRC、True random number generator (TRNG)、Independent watchdog (IWDG)、Window watchdog (WWDG) TFBGA-225(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1314
10+
$12.7220
Related Products
Welcome back, may I help you?