
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-59 | |
| Frequency Range | 150MHz~960MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -148dBm | |
| Data Rate | 300Kbps | |
| Output Power | 22dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 4.47mA | |
| Current Of Transmitting | 21mA | |
| Interface | SPI、USART、UART、ADC、I2C、IrDA、JTAG、I2S、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STM32WLE5UCY7TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-59 | |
| Frequency Range | 150MHz~960MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -148dBm | |
| Data Rate | 300Kbps | |
| Output Power | 22dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 4.47mA | |
| Current Of Transmitting | 21mA | |
| Interface | SPI、USART、UART、ADC、I2C、IrDA、JTAG、I2S、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32WLE5UCY7TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STM32WLE5UCY7TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.