
* Images are for reference only
STM32H7R3L8H6H
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H7R3L8H6H
- JLCPCB Part #
- C24622618
- Package
- TFBGA-225(13x13)
- Description
- -40℃~+85℃ 1.71V~3.6V 150 32 Bit 600MHz 616KB 64KB ARM Cortex-M7 Built-in+External FLASH TFBGA-225(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.3796
10+
$11.8126
30+
$10.8281
100+
$9.9689
Related Products
Welcome back, may I help you?