
* Images are for reference only
STM32H735ZGT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H735ZGT6
- JLCPCB Part #
- C730167
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.62V~3.6V 1MB 32 Bit 550MHz 564KB 97 ARM Cortex-M7 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$20.5813
10+
$19.7273
30+
$18.2481
90+
$16.9574
Related Products
Welcome back, may I help you?