
* Images are for reference only
STM32H735AGI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H735AGI6
- JLCPCB Part #
- C730163
- Package
- UFBGA-169
- Description
- -40℃~+85℃ 1.62V~3.6V 121 12bit 12bit、16bit 1MB 32 Bit 550MHz 560KB ARM Cortex-M7 Built-in+External FLASH UFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2496
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$21.2921
10+
$20.2743
30+
$18.5100
100+
$16.9704
Related Products
Welcome back, may I help you?