
* Images are for reference only
STM32F217VET6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F217VET6TR
- JLCPCB Part #
- C2053892
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 120MHz 12bit 12bit 132KB 32 Bit 512KB 82 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7209
10+
$10.0545
30+
$9.0383
100+
$8.1875
Related Products
Welcome back, may I help you?