
* Images are for reference only
STM32H725AEI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H725AEI6
- JLCPCB Part #
- C730147
- Package
- UFBGA-169
- Description
- -40℃~+85℃ 1.62V~3.6V 121 12bit 12bit、16bit 32 Bit 512KB 550MHz 564KB ARM Cortex-M7 Built-in+External FLASH UFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2496
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9270
10+
$17.1033
30+
$15.6793
100+
$14.4366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?