
* Images are for reference only
STLQ50C25R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STLQ50C25R
- JLCPCB Part #
- C2965241
- Package
- SOT-323-5L
- Description
- -40℃~+125℃@(Ta) 1 12V 2.5V 30dB@(120Hz) 50mA 560uVrms 5uA 700mV@(50mA) Fixed Over Temperature Protection Positive SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1486
10+
$0.9414
30+
$0.8274
100+
$0.6972
500+
$0.6394
1000+
$0.6137
Related Products