
* Images are for reference only
STM32H563IIK3Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H563IIK3Q
- JLCPCB Part #
- C22382281
- Package
- UFBGA-201(10x10)
- Description
- -40℃~+125℃ 1.71V~3.6V 139 250MHz 2MB 32 Bit 640KB ARM Cortex-M33 Built-in+External FLASH UFBGA-201(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.7247
10+
$20.1091
Related Products
Welcome back, may I help you?