
* Images are for reference only
STM32G491CEU6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G491CEU6TR
- JLCPCB Part #
- C5909866
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 12bit 12bit 170MHz 32 Bit 42 512KB ARM Cortex-M4 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4593
200+
$5.3705
500+
$5.1917
1000+
$5.1031
Related Products
Welcome back, may I help you?