This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32G483MEY6TR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32G483MEY6TR
JLCPCB Part #
C3229180
Package
WLCSP-81(4x4.3)
Description
-40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 170MHz 32 Bit 512KB 67 ARM Cortex-M4 Built-in FLASH WLCSP-81(4x4.3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3656
200+ $4.0122
500+ $3.8704
1000+ $3.8011
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons