
* Images are for reference only
TS952IPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS952IPT
- JLCPCB Part #
- C2058126
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 10mA 12V 1V/us 2 2.7V~12V 200nA 25nV/√Hz@1kHz 2uV/℃ 3MHz 80dB 80nA 8mV 900uA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.6069
10+
$3.0559
30+
$2.7297
100+
$2.3987
500+
$2.2461
1000+
$2.1770
Related Products
Welcome back, may I help you?