
* Images are for reference only
STM32G031K8T7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G031K8T7
- JLCPCB Part #
- C724059
- Package
- LQFP-32(7x7)
- Description
- -40℃~+105℃ 1.7V~3.6V 30 32 Bit 64KB 64MHz 8KB ARM Cortex-M0+ Built-in+External FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2746
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2742
In-stock Item Pricing
Qty Unit Price
1+
$2.0206
10+
$1.7789
30+
$1.6275
100+
$1.4712
500+
$1.4003
1500+
$1.3697
Related Products
Welcome back, may I help you?