
* Images are for reference only
STM32F777IIK7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F777IIK7
- JLCPCB Part #
- C1343350
- Package
- UFBGA-201
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 132 216MHz 2MB 32 Bit 512KB ARM Cortex-M7 Built-in FLASH UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1008
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3705
200+
$7.8834
500+
$7.6059
1008+
$7.4704
Related Products
Welcome back, may I help you?