
* Images are for reference only
LDBL20D-12R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDBL20D-12R
- JLCPCB Part #
- C3748295
- Package
- STSTAMP-4(0.5x0.5)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 100uA 200mA 350mV@(200mA) 45uVrms 5.5V 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive STSTAMP-4(0.5x0.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.7548
10+
$1.4712
30+
$1.2955
100+
$1.1135
500+
$1.0313
1000+
$0.9958
Related Products
Welcome back, may I help you?