
* Images are for reference only
STM32F722IET7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F722IET7
- JLCPCB Part #
- C1343593
- Package
- LQFP-176(24x24)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 140 216MHz 256KB 32 Bit 512KB ARM Cortex-M7 Built-in FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2585
200+
$5.5188
400+
$5.3238
800+
$5.2287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?